Part Details for OMNIVSX1000 by Tripp Lite
Overview of OMNIVSX1000 by Tripp Lite
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OMNIVSX1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4506
|
Newark | Omnivsx1000 |Eaton Tripp Lite OMNIVSX1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$193.0800 / $234.2700 | Buy Now |
DISTI #
74796942
|
RS | UPS, Line-Interactive, 1KVA, 600W, 230V, LCD, AVR, Tower, C14 Inlet, 8 C13 Outlet | Tripp Lite OMNIVSX1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$213.1900 / $234.2700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$173.7700 / $186.6400 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |