Part Details for OMNIVSX1000A by Tripp Lite
Overview of OMNIVSX1000A by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OMNIVSX1000A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK0524
|
Newark | Omnivsx1000A |Eaton Tripp Lite OMNIVSX1000A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.0000 / $258.4400 | Buy Now |
DISTI #
95-OMNIVSX1000A-ND
|
DigiKey | 1000VA 600W 230V LINE-INTERACTIV Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$218.7200 | Buy Now |
DISTI #
545-OMNIVSX1000A
|
Mouser Electronics | UPS - Uninterruptible Power Supplies OMNIVSX1000A | 0 |
|
$198.5000 / $212.4500 | Order Now |
DISTI #
74796943
|
RS | UPS, Line-Interactive, 1KVA, 600W, 230V, LCD, Tower, 8 C13 Outlets, 2Austrailia | Tripp Lite OMNIVSX1000A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$203.2300 / $220.9100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$191.7000 / $205.9000 | Buy Now |