Part Details for OMNIVSX1000D by Tripp Lite
Overview of OMNIVSX1000D by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OMNIVSX1000D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4507
|
Newark | Omnivsx1000D |Eaton Tripp Lite OMNIVSX1000D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$190.0200 / $230.5600 | Buy Now |
DISTI #
95-OMNIVSX1000D-ND
|
DigiKey | 1KVA 600W LINE-INTERACTIVE UPS W Min Qty: 1 Lead time: 2 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$195.1200 | Buy Now |
DISTI #
545-OMNIVSX1000D
|
Mouser Electronics | UPS - Uninterruptible Power Supplies Tripp Lite 1000VA 600W UPS Battery Back Up Tower AVR 4 Schuko 230V USB LCD | 0 |
|
$177.0900 / $189.5200 | Order Now |
DISTI #
74796944
|
RS | UPS, Line-Interactive, 1kVA, 600W, 230V, LCD, AVR, Tower,4 Schuko CEE 7/7Outlet | Tripp Lite OMNIVSX1000D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$181.3100 / $197.0700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$171.0200 / $183.6900 | Buy Now |