Part Details for OMS-DVV-100-U by Jewell Modutec
Overview of OMS-DVV-100-U by Jewell Modutec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSL1401CCS-RL2 | Rochester Electronics | TSL1401 - 128 x 1 Linear Sensor Array with hold. Please note, an MOQ and OM of 250 pcs applies. |
Price & Stock for OMS-DVV-100-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F4768
|
Newark | Voltage Meter, Meter Function:Dc Voltage, Meter Range:0V To 100V, Panel Cutout Height:36.04Mm, Panel Cutout Width:59.44Mm, Product Range:M Series, Accuracy:+/-5 %, Display Accuracy ±:5%, Meter Movement:Moving Magnet Rohs Compliant: No |Jewell/modutec OMS-DVV-100-U RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$95.5500 | Buy Now |