Part Details for ONET8501TYS by Texas Instruments
Overview of ONET8501TYS by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ONET8501TYS | Texas Instruments | 11.3-Gbps limiting transimpedance amplifier with RSSI 0-DIESALE -40 to 100 |
Price & Stock for ONET8501TYS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ONET8501TYS-ND
|
DigiKey | IC TRANSIMPEDANCE 1 CIRC DIESALE Min Qty: 259 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9822 | Buy Now |
DISTI #
595-ONET8501TYS
|
Mouser Electronics | Transimpedance Amplifiers DIE SALE Transimp Amp RoHS: Compliant | 0 |
|
$3.0900 / $3.5800 | Order Now |
Part Details for ONET8501TYS
ONET8501TYS CAD Models
ONET8501TYS Part Data Attributes
|
ONET8501TYS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ONET8501TYS
Texas Instruments
11.3-Gbps limiting transimpedance amplifier with RSSI 0-DIESALE -40 to 100
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 19 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | Data rate is 11.3 Gbps | |
Data Rate | 11300000 Mbps | |
JESD-30 Code | R-XUUC-N19 | |
Number of Functions | 1 | |
Number of Terminals | 19 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 44 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ONET8501TYS
This table gives cross-reference parts and alternative options found for ONET8501TYS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ONET8501TYS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ONET8501TY | 11.3-Gbps limiting transimpedance amplifier with RSSI 0-DIESALE -40 to 100 | Texas Instruments | ONET8501TYS vs ONET8501TY |