Part Details for ONS-SC+-10GEP48.9-T-C by Amphenol ProLabs
Overview of ONS-SC+-10GEP48.9-T-C by Amphenol ProLabs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCR410T-K03-PCB | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor on Evaluation Board | |
SCC433T-K03-PCB | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor on Evaluation Board | |
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft |
Price & Stock for ONS-SC+-10GEP48.9-T-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4932-ONS-SC+-10GEP48.9-T-C-ND
|
DigiKey | Cisco ONS ONS-SC+-10GEP48.9 Comp Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1100 In Stock |
|
$4,050.0000 / $4,500.0000 | Buy Now |