Part Details for ONS-SC-GE-SX-IO by IntegraOptics
Overview of ONS-SC-GE-SX-IO by IntegraOptics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCR410T-K03-PCB | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor on Evaluation Board | |
SCC433T-K03-PCB | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor on Evaluation Board | |
DCL541A01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: Low / Input disable |
Price & Stock for ONS-SC-GE-SX-IO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5071-ONS-SC-GE-SX-IO-ND
|
DigiKey | SFP 1G SX CISCO ONS Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8406 / $31.6300 | Buy Now |
|
Onlinecomponents.com | Fiber Optic Transceiver, SFP, 850nm, SX MMF 550m, 1000Base DDM, Cisco ONS RoHS: Compliant | 0 |
|
$18.4600 / $25.9000 | Buy Now |