Part Details for ONS-SE-2G-1610-ACC by Accortec Inc
Overview of ONS-SE-2G-1610-ACC by Accortec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCR410T-K03-PCB | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor on Evaluation Board | |
SCC433T-K03-PCB | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor on Evaluation Board | |
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft |
Price & Stock for ONS-SE-2G-1610-ACC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | ONS-SE-2G-1610-ACC Accortec 2.5Gbps OC-48/STM-16 2.5GBase-CWDM Single-mode Fiber 80km 1610nm Duplex LC Connector SFP Transceiver Module for Cisco Comp RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |