Part Details for OP-27AH by Linear Technology
Overview of OP-27AH by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Part Details for OP-27AH
OP-27AH CAD Models
OP-27AH Part Data Attributes:
|
OP-27AH
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
OP-27AH
Linear Technology
IC OP-AMP, 60 uV OFFSET-MAX, 80 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BCY | |
Package Description | , CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.06 µA | |
Bias Current-Max (IIB) @25C | 0.04 µA | |
Common-mode Reject Ratio-Min | 114 dB | |
Common-mode Reject Ratio-Nom | 122 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 28 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 80000 | |
Voltage Gain-Min | 800000 |
Alternate Parts for OP-27AH
This table gives cross-reference parts and alternative options found for OP-27AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP-27AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-87229-0 | 40 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | OP-27AH vs 2-87229-0 |
DF11CZ-40DP-2V(27) | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | OP-27AH vs DF11CZ-40DP-2V(27) |
FER-11-25-40-33-000 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | Incon Inc | OP-27AH vs FER-11-25-40-33-000 |
86297-002 | Board Connector, 40 Contact(s), 2 Row(s), Male | Amphenol FCi | OP-27AH vs 86297-002 |
151240-7422-TY | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Natural Insulator, Receptacle, | 3M Interconnect | OP-27AH vs 151240-7422-TY |
78548-106HLF | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | OP-27AH vs 78548-106HLF |
7-1437061-9 | 40 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, IDC/SOLDER | TE Connectivity | OP-27AH vs 7-1437061-9 |
10031466-0020 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | OP-27AH vs 10031466-0020 |
78548-134 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | OP-27AH vs 78548-134 |
FCN-361P040-AG | Board Connector, 40 Contact(s), 2 Row(s), Male, Solder Terminal, Plug | FUJITSU Component Ltd | OP-27AH vs FCN-361P040-AG |