Part Details for OP-77AD/883B by Fairchild Semiconductor Corporation
Overview of OP-77AD/883B by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OP-77AD/883B
OP-77AD/883B CAD Models
OP-77AD/883B Part Data Attributes
|
OP-77AD/883B
Fairchild Semiconductor Corporation
Buy Now
|
Compare Parts:
OP-77AD/883B
Fairchild Semiconductor Corporation
Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | R-XDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Min | 0.1 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 2000000 |
Alternate Parts for OP-77AD/883B
This table gives cross-reference parts and alternative options found for OP-77AD/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP-77AD/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP177FZ | IC OP-AMP, 25 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | OP-77AD/883B vs OP177FZ |
OP-77AD/883B | Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, CDIP8, | Raytheon Semiconductor | OP-77AD/883B vs OP-77AD/883B |
8203601PX | Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, PDIP8, DIP-8 | Micro Power Systems | OP-77AD/883B vs 8203601PX |
8203601PX | Operational Amplifier, 1 Func, 25uV Offset-Max, PDIP8, DIP-8 | Precision Monolithics Inc | OP-77AD/883B vs 8203601PX |
OPA177FZ | Operational Amplifier, 1 Func, 40uV Offset-Max, BIPolar, CDIP8, | Burr-Brown Corp | OP-77AD/883B vs OPA177FZ |
OP07AZ | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | Maxim Integrated Products | OP-77AD/883B vs OP07AZ |
OP-77AD | Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, CDIP8, | Raytheon Semiconductor | OP-77AD/883B vs OP-77AD |
8203601PA | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, CERDIP-8 | Precision Monolithics Inc | OP-77AD/883B vs 8203601PA |
8203601PA | IC OP-AMP, 60 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Linear Technology | OP-77AD/883B vs 8203601PA |
OP177FZ | Operational Amplifier, 1 Func, 40uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | Precision Monolithics Inc | OP-77AD/883B vs OP177FZ |