Part Details for OP-AR30 by Honeywell Sensing and Control
Overview of OP-AR30 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for OP-AR30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-5157-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1 In Stock |
|
$502.6760 / $529.1300 | Buy Now |
DISTI #
785-OP-AR30
|
Mouser Electronics | Limit Switches Roller Lever SPDT CCW Actuation RoHS: Compliant | 1 |
|
$616.5300 / $652.4300 | Buy Now |
DISTI #
70120450
|
RS | Switch, Enclosed, Roller Lever, SPDT,1.5in. arm arc, UL Recognized, CSA Certified | Honeywell OP-AR30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 30 |
|
$665.4800 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Conduit 15A 480VAC 250VDC 1/4HP 11.12N Rotary Screw Mount RoHS: Compliant |
29 In Stock |
|
$582.9000 / $618.5600 | Buy Now |
DISTI #
OP-AR30
|
TTI | Limit Switches Roller Lever SPDT CCW Actuation Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$182.8600 / $373.7400 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Conduit 15A 480VAC 250VDC 1/4HP 11.12N Rotary Screw Mount RoHS: Compliant |
29 In Stock |
|
$582.9000 / $618.5600 | Buy Now |
Part Details for OP-AR30
OP-AR30 CAD Models
OP-AR30 Part Data Attributes
|
OP-AR30
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
OP-AR30
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, Wire Terminal, Side Rotary Actuator, Panel Mount,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | SIDE ROTARY | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 480 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.1 N | |
Pre-Travel-Max | 1.65 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |