Part Details for OP02000100J0G by Anytek Technology Corporation Ltd
Overview of OP02000100J0G by Anytek Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP02000100J0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y7083
|
Newark | Op - 5.0 - 2P Rohs , 12.5Mm Tin-Plated Nl46 |Amphenol Anytek OP02000100J0G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0870 | Buy Now |
DISTI #
ANYOP02000100J0G
|
Heilind Electronics | OP - 5.0 - 2P ROHS , 12.5MM T | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ANYOP02000100J0G
|
Interstate Connecting Components | OP - 5.0 - 2P ROHS , 12.5MM T | 0 |
|
Buy Now |