Part Details for OP0304210000G by Anytek Technology Corporation Ltd
Overview of OP0304210000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP0304210000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OP0304210000G-ND
|
DigiKey | TERM BLOCK HDR Min Qty: 2500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2182 | Buy Now |
DISTI #
72313438
|
RS | OP- 5.0 -3P RoHS , 14.2mm Gold flash NL46, | Amphenol - Anytek OP0304210000G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3160 | RFQ |
DISTI #
ANYOP0304210000G
|
Heilind Electronics | OP- 5.0 -3P ROHS 14.2MM GOLD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.2157 / $0.3280 | Buy Now | |
DISTI #
ANYOP0304210000G
|
Interstate Connecting Components | OP- 5.0 -3P ROHS 14.2MM GOLD | 0 |
|
Buy Now |