Part Details for OP030C0000J0G by Anytek Technology Corporation Ltd
Overview of OP030C0000J0G by Anytek Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP030C0000J0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC5846
|
Newark | Op 5.0 3P , 12.7Mm Tin Plated 1.1 Nl66 |Amphenol Anytek OP030C0000J0G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1660 | Buy Now |
DISTI #
ANYOP030C0000J0G
|
Heilind Electronics | OP 5.0 3P , 12.7MM TIN PLATED | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ANYOP030C0000J0G
|
Interstate Connecting Components | OP 5.0 3P , 12.7MM TIN PLATED | 0 |
|
Buy Now |