Part Details for OP0400000000G by Anytek Technology Corporation Ltd
Overview of OP0400000000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP0400000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0010
|
Newark | Terminal Block, Header, 4Pos, Th, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:4Positions, Rated Current:15A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:Op 5.0Mm Series Rohs Compliant: Yes |Amphenol Anytek OP0400000000G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2673 |
|
$0.0890 | Buy Now |
DISTI #
OP0400000000G-ND
|
DigiKey | TERM BLOCK HDR 4POS VERT 5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1670 In Stock |
|
$0.1008 / $0.5300 | Buy Now |
DISTI #
72298379
|
RS | OP 5.0 - 4P 12.5mm tin plated NL66 (Pointed PIN) | Amphenol - Anytek OP0400000000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1270 | RFQ |
DISTI #
ANYOP0400000000G
|
Heilind Electronics | OP 5.0 4P 12.5MM TIN-PLATED N | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.0960 / $0.1120 | Buy Now | |
DISTI #
ANYOP0400000000G
|
Interstate Connecting Components | OP 5.0 4P 12.5MM TIN-PLATED N | 0 |
|
Buy Now |