There are no models available for this part yet.
Overview of OP042B010000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OP042B010000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OP042B010000G-ND
|
DigiKey | TERM BLOCK HDR 4POS VERT 3.5MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1568 | Buy Now | |
DISTI #
72313451
|
RS | OP- 3.5 -4P RoHS , 10.0mm Tin-plated NL46, ?1.0mm | Amphenol - Anytek OP042B010000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1920 | RFQ | |
DISTI #
ANYOP042B010000G
|
Heilind Electronics | OP- 3.5 -4P ROHS 10.0MM TIN-P | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1238 / $0.1865 | Buy Now | ||
DISTI #
ANYOP042B010000G
|
Interstate Connecting Components | OP- 3.5 -4P ROHS 10.0MM TIN-P | 0 |
|
Buy Now |