Part Details for OP0563000000G by Anytek Technology Corporation Ltd
Overview of OP0563000000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP0563000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OP0563000000G-ND
|
DigiKey | TERM BLOCK HDR 5POS VERT 8MM Min Qty: 3500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1697 | Buy Now |
DISTI #
72303551
|
RS | OP,-,8.0,-,5P,, ,11.5mm, Tin-plated, NL66,?1.3 | Amphenol - Anytek OP0563000000G RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1830 / $0.1940 | RFQ |
DISTI #
ANYOP0563000000G
|
Heilind Electronics | OP - 8.0 - 5P 11.5MM TIN-PLAT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1594 / $0.2460 | Buy Now |
DISTI #
ANYOP0563000000G
|
Interstate Connecting Components | OP - 8.0 - 5P 11.5MM TIN-PLAT | 0 |
|
Buy Now |