Part Details for OP05630000J0G by Anytek Technology Corporation Ltd
Overview of OP05630000J0G by Anytek Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP05630000J0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34X1791
|
Newark | Op - 8.0 - 5P , 11.5Mm Tin-Plated Nl66 1.3 |Amphenol Anytek OP05630000J0G RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2070 | Buy Now |
DISTI #
ANYOP05630000J0G
|
Heilind Electronics | OP - 8.0 - 5P , 11.5MM TIN-PLA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ANYOP05630000J0G
|
Interstate Connecting Components | OP - 8.0 - 5P , 11.5MM TIN-PLA | 0 |
|
Buy Now |