There are no models available for this part yet.
Overview of OP05AY/883 by Precision Monolithics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OP05AY/883 by Precision Monolithics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 240UV OFFSET-MAX, BIPOLAR, CDIP14 | 31 |
|
$186.0000 / $232.5000 | Buy Now |
CAD Models for OP05AY/883 by Precision Monolithics Inc
Part Data Attributes for OP05AY/883 by Precision Monolithics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PRECISION MONOLITHICS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
240 µV
|
JESD-30 Code
|
R-XDIP-T14
|
JESD-609 Code
|
e0
|
Low-Offset
|
YES
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for OP05AY/883
This table gives cross-reference parts and alternative options found for OP05AY/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP05AY/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1430-HR | Operational Amplifier, 1 Func, 2000uV Offset-Max, Hybrid, MDIP14, | Telcom Semiconductor Inc | OP05AY/883 vs 1430-HR |
HA3-2539-7 | Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, PDIP14 | Harris Semiconductor | OP05AY/883 vs HA3-2539-7 |
OP07EY | Operational Amplifier, 1 Func, 130uV Offset-Max, BIPolar, CDIP14, | Precision Monolithics Inc | OP05AY/883 vs OP07EY |
HA1-2540-4 | Operational Amplifier, 1 Func, BIPolar, CDIP14 | Harris Semiconductor | OP05AY/883 vs HA1-2540-4 |
OP07CY | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, CDIP14, | Precision Monolithics Inc | OP05AY/883 vs OP07CY |
OPA605BM | Operational Amplifier, 1 Func, 500uV Offset-Max, Hybrid, MDIP14, | Burr-Brown Corp | OP05AY/883 vs OPA605BM |
OP07AY | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP14, | Precision Monolithics Inc | OP05AY/883 vs OP07AY |
OP05AY | Operational Amplifier, 1 Func, 240uV Offset-Max, BIPolar, CDIP14, | Precision Monolithics Inc | OP05AY/883 vs OP05AY |
OP07DY | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, CDIP14, | Precision Monolithics Inc | OP05AY/883 vs OP07DY |
HA1-2705-5 | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | OP05AY/883 vs HA1-2705-5 |