There are no models available for this part yet.
Overview of OP05CP by Precision Monolithics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OP05CP by Precision Monolithics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 3 |
|
RFQ | ||||
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, DIP | 13 |
|
$4.2000 / $8.4000 | Buy Now | ||
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, DIP | 2 |
|
$11.0000 / $15.0000 | Buy Now |
CAD Models for OP05CP by Precision Monolithics Inc
Part Data Attributes for OP05CP by Precision Monolithics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PRECISION MONOLITHICS INC
|
Package Description
|
PLASTIC, DIP-8
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.009 µA
|
Bias Current-Max (IIB) @25C
|
0.007 µA
|
Common-mode Reject Ratio-Nom
|
120 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
1600 µV
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Low-Offset
|
NO
|
Neg Supply Voltage Limit-Max
|
-22 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Slew Rate-Min
|
0.1 V/us
|
Slew Rate-Nom
|
0.3 V/us
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
600
|
Voltage Gain-Min
|
100000
|
Alternate Parts for OP05CP
This table gives cross-reference parts and alternative options found for OP05CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP05CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP05CP | Operational Amplifier, 1 Func, 1600uV Offset-Max, BIPolar, PDIP8 | Calogic Inc | OP05CP vs OP05CP |