Amplifier Circuits
OP05Z
Description: IC IC,OP-AMP,SINGLE,BIPOLAR,DIP,8PIN,CERAMIC, Operational Amplifier

Overview of OP05Z by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for OP05Z by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-OP05Z-ND
DigiKey IC INST AMP 1 CIRCUIT 8CERDIP Min Qty: 32 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 823
In Stock
  • 32 $9.3800
$9.3800 Buy Now
Rochester Electronics OP05 - INSTRUMENTATION Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 823
  • 1 $9.4800
  • 25 $9.2900
  • 100 $8.9100
  • 500 $8.5300
  • 1,000 $8.0500
$8.0500 / $9.4800 Buy Now

CAD Models for OP05Z by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OP05Z by Analog Devices Inc

OP05Z
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.31.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.003 µA
Frequency Compensation
YES
Input Offset Voltage-Max
700 µV
JESD-30 Code
R-XDIP-T8
JESD-609 Code
e0
Low-Offset
YES
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Slew Rate-Min
0.1 V/us
Supply Voltage Limit-Max
22 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Voltage Gain-Min
150000
Want to compare parts?
  1. OP05Z
    Analog Devices Inc
    IC IC,OP-AMP,SINGLE,BIPOLAR,DIP,8PIN,CERAMIC, Operational Amplifier
    VS

Related Parts for OP05Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OP05Z by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OP05Z by Analog Devices Inc

Select Manufacturer
Which Manufacturer of OP05Z would you like to use for your alert(s)?
  • Please alert me when OP05Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OP05Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OP05Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OP05Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OP05Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OP05Z by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: