Part Details for OP0700000000G by Amphenol Corporation
Overview of OP0700000000G by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for OP0700000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OP0700000000G
|
Avnet Americas | Conn Unshrouded Header HDR 7 POS 5mm Solder ST Thru-Hole Box - Bulk (Alt: OP0700000000G) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Container: Bulk | 0 |
|
$0.1765 / $0.1896 | Buy Now |
DISTI #
649-OP07000000J0G
|
Mouser Electronics | Pluggable Terminal Blocks 500 TB SKT PIN STRIP | 0 |
|
$0.1720 / $0.6600 | Order Now |
DISTI #
OP0700000000G
|
Avnet Americas | Conn Unshrouded Header HDR 7 POS 5mm Solder ST Thru-Hole Box - Bulk (Alt: OP0700000000G) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Container: Bulk | 0 |
|
$0.1765 / $0.1896 | Buy Now |
DISTI #
OP0700000000G
|
Avnet Americas | Conn Unshrouded Header HDR 7 POS 5mm Solder ST Thru-Hole Box - Bulk (Alt: OP0700000000G) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Container: Bulk | 0 |
|
$0.1765 / $0.1896 | Buy Now |
DISTI #
OP0700000000G
|
Avnet Abacus | BENOP0700000000G (Alt: OP0700000000G) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for OP0700000000G
OP0700000000G CAD Models
OP0700000000G Part Data Attributes
|
OP0700000000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
OP0700000000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE66 | |
Fastening Method | CLAMP SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | TUV; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |