Part Details for OP0700000000G by Anytek Technology Corporation Ltd
Overview of OP0700000000G by Anytek Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP0700000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OP0700000000G-ND
|
DigiKey | TERM BLOCK HDR 7POS VERT 5MM Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1786 | Buy Now |
DISTI #
72303552
|
RS | OP,-,5.0,-,7P, RoHS,, ,12.5mm, Tin-plated, NL66 | Amphenol - Anytek OP0700000000G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2040 / $0.2150 | RFQ |
DISTI #
ANYOP0700000000G
|
Heilind Electronics | OP - 5.0 - 7P ROHS 12.5MM TIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.1680 / $0.2060 | Buy Now | |
DISTI #
ANYOP0700000000G
|
Interstate Connecting Components | OP - 5.0 - 7P ROHS 12.5MM TIN | 0 |
|
Buy Now |