Part Details for OP072B010000G by Anytek Technology Corporation Ltd
Overview of OP072B010000G by Anytek Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP072B010000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OP072B010000G-ND
|
DigiKey | TERM BLOCK HDR 7POS VERT 3.5MM Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2591 | Buy Now |
DISTI #
72313466
|
RS | OP- 3.5 -7P , 10.0mm, Matt Tin-plated, UP:1.0mm, NL46 VACUUM PACKED | Amphenol - Anytek OP072B010000G RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3380 | RFQ |
DISTI #
ANYOP072B010000G
|
Heilind Electronics | OP- 3.5 -7P 10.0MM MATT TIN- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.2320 / $0.7220 | Buy Now | |
DISTI #
ANYOP072B010000G
|
Interstate Connecting Components | OP- 3.5 -7P 10.0MM MATT TIN- | 0 |
|
Buy Now |