Part Details for OP0763000000G by Anytek Technology Corporation Ltd
Overview of OP0763000000G by Anytek Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP0763000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OP0763000000G-ND
|
DigiKey | TERM BLOCK HDR 7POS VERT 8MM Min Qty: 2500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2291 | Buy Now |
DISTI #
72313468
|
RS | OP - 8.0 - 7P , 11.5mm Tin-plated NL66 ?1.1 | Amphenol - Anytek OP0763000000G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3310 | RFQ |
DISTI #
ANYOP0763000000G
|
Heilind Electronics | OP - 8.0 - 7P 11.5MM TIN-PLAT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.2270 / $0.7070 | Buy Now | |
DISTI #
ANYOP0763000000G
|
Interstate Connecting Components | OP - 8.0 - 7P 11.5MM TIN-PLAT | 0 |
|
Buy Now |