Part Details for OP07CCSA by Maxim Integrated Products
Overview of OP07CCSA by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for OP07CCSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OP07CCSA-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 245 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3191 In Stock |
|
$1.2300 | Buy Now |
|
Rochester Electronics | OP07 Precision Low Offset Operational Amplifier RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3191 |
|
$1.0500 / $1.2400 | Buy Now |
Part Details for OP07CCSA
OP07CCSA CAD Models
OP07CCSA Part Data Attributes
|
OP07CCSA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
OP07CCSA
Maxim Integrated Products
Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.009 µA | |
Bias Current-Max (IIB) @25C | 0.007 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 600 | |
Voltage Gain-Min | 100000 | |
Width | 3.9 mm |
Alternate Parts for OP07CCSA
This table gives cross-reference parts and alternative options found for OP07CCSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP07CCSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP07CCSA | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOP-8 | Rochester Electronics LLC | OP07CCSA vs OP07CCSA |
OP07CCSA+T | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | OP07CCSA vs OP07CCSA+T |
OP07CCSA+ | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | OP07CCSA vs OP07CCSA+ |
OP07CCSA-T | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | OP07CCSA vs OP07CCSA-T |