-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8811
|
Newark | Op-Amp, 600Khz, 0 To 85Deg C, Ndip-8, No. Of Channels:1Channels, Gain Bandwidth Product:600Khz, Supply Voltage Range:± 3V To ± 18V, Ic Case/Package:Ndip, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices OP07CN8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 77 |
|
$3.8400 / $6.1300 | Buy Now |
DISTI #
OP07CN8#PBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
375 In Stock |
|
$2.9553 / $5.8900 | Buy Now |
DISTI #
584-OP07CN8#PBF
|
Mouser Electronics | Precision Amplifiers Precision Operational Amplifier RoHS: Compliant | 1082 |
|
$2.9500 / $4.8300 | Buy Now |
|
Analog Devices Inc | Prec Op Amp Min Qty: 1 Package Multiple: 50 | 1975 |
|
$2.9553 / $5.8900 | Buy Now |
|
Rochester Electronics | OP07-LTC - Precision Op Amp RoHS: Compliant Status: Active Min Qty: 1 | 21 |
|
$2.7300 / $3.2100 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 600KHZ 8DIP | 1975 |
|
RFQ | |
DISTI #
4021409
|
element14 Asia-Pacific | OP-AMP, 600KHZ, 0 TO 85DEG C, NDIP-8 RoHS: Compliant Min Qty: 1 Container: Each | 77 |
|
$3.0970 / $5.6143 | Buy Now |
DISTI #
4021409
|
Farnell | OP-AMP, 600KHZ, 0 TO 85DEG C, NDIP-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 77 |
|
$2.9097 / $5.8069 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP07CN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP07CN8#PBF
Analog Devices Inc
Precision Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.009 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Slew Rate-Nom | 0.25 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 600 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for OP07CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP07CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP07CN8#PBF | OP07 - Precision Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | OP07CN8#PBF vs OP07CN8#PBF |
OP-07CN8 | IC OP-AMP, 250 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Linear Technology | OP07CN8#PBF vs OP-07CN8 |