Part Details for OP07DP+ by Maxim Integrated Products
Overview of OP07DP+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for OP07DP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OP07DP+-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 93 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3049 In Stock |
|
$3.2300 | Buy Now |
|
Rochester Electronics | OP07 Precision Low Offset Operational Amplifier RoHS: Compliant Status: Obsolete Min Qty: 1 | 3049 |
|
$2.7800 / $3.2600 | Buy Now |
Part Details for OP07DP+
OP07DP+ CAD Models
OP07DP+ Part Data Attributes
|
OP07DP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
OP07DP+
Maxim Integrated Products
Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.014 µA | |
Bias Current-Max (IIB) @25C | 0.012 µA | |
Common-mode Reject Ratio-Nom | 106 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 600 | |
Voltage Gain-Min | 100000 | |
Width | 7.62 mm |
Alternate Parts for OP07DP+
This table gives cross-reference parts and alternative options found for OP07DP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP07DP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP07DP | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | OP07DP+ vs OP07DP |
OP07DP | IC OP-AMP, 150 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | OP07DP+ vs OP07DP |
OP07DP | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDIP8, | Precision Monolithics Inc | OP07DP+ vs OP07DP |
OP07DPE4 | Low-offset voltage (0.15 mV) single operational amplifier 8-PDIP 0 to 70 | Texas Instruments | OP07DP+ vs OP07DPE4 |
OP07DP | Operational Amplifier, 1 Func, 150uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | OP07DP+ vs OP07DP |
OP07DP | IC OP-AMP, 75 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDIP8, MINI, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | OP07DP+ vs OP07DP |