There are no models available for this part yet.
Overview of OP07DP by Calogic Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
CAD Models for OP07DP by Calogic Inc
Part Data Attributes for OP07DP by Calogic Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CALOGIC LLC
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.90.00.00
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.014 µA
|
Bias Current-Max (IIB) @25C
|
0.012 µA
|
Common-mode Reject Ratio-Nom
|
106 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
250 µV
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Low-Offset
|
YES
|
Neg Supply Voltage Limit-Max
|
-22 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Slew Rate-Min
|
0.1 V/us
|
Slew Rate-Nom
|
0.3 V/us
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
600
|
Voltage Gain-Min
|
100000
|
Alternate Parts for OP07DP
This table gives cross-reference parts and alternative options found for OP07DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP07DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP-07DP | Low-offset voltage (0.15 mV) single operational amplifier 8-PDIP 0 to 70 | Texas Instruments | OP07DP vs OP-07DP |
OP-07DP | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Linear Integrated Systems | OP07DP vs OP-07DP |
OP07DP | Low-offset voltage (0.15 mV) single operational amplifier 8-PDIP 0 to 70 | Texas Instruments | OP07DP vs OP07DP |
Related Parts for OP07DP
-
OP497GSZOperational Amplifiers
-
TMS320F28069UPZPSMicrocontrollers
-
OAC5AOther Analog ICs
-
TPS5430DDASwitching Regulator or Controllers
-
ADG608BRZMultiplexers or Switches
-
NDF02N60ZGPower Field-Effect Transistors
-
TPS65910A1RSLPower Management Circuits
-
VNQ660SPTR-EPeripheral Drivers
-
MAX232NLine Driver or Receivers