-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Offset Voltage Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8814
|
Newark | Op-Amp, 600Khz, -40 To 125Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:600Khz, Supply Voltage Range:8V To 36V, ± 4V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices OP07DRZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1036 |
|
$0.9300 / $1.8900 | Buy Now |
DISTI #
OP07DRZ-REELCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11003 In Stock |
|
$0.7701 / $1.8200 | Buy Now |
DISTI #
584-OP07DRZ-R
|
Mouser Electronics | Precision Amplifiers Low Cost OP07 RoHS: Compliant | 3433 |
|
$0.7700 / $1.8200 | Buy Now |
|
Analog Devices Inc | Low Cost OP07 Min Qty: 2500 Package Multiple: 2500 | 12500 |
|
$0.8009 / $1.8200 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 600KHZ 600KHZ 8SOIC | 10000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 200pA Single 600kHz 600kHz SOIC-8 Operational Amplifier ROHS | 264 |
|
$0.9592 / $1.6714 | Buy Now |
|
Chips Pulse Industry Limited | General Purpose 1 ±, 4V ~ 18V 600kHz 0.2 V/us SOIC-8_150mil General Purpose Amplifiers RoHS Purchase Online, Ship Immediately | 316 |
|
$0.8809 / $1.1979 | Buy Now |
DISTI #
4021417
|
element14 Asia-Pacific | OP-AMP, 600KHZ, -40 TO 125DEG C, NSOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1036 |
|
$0.8366 / $1.9081 | Buy Now |
DISTI #
4021417RL
|
element14 Asia-Pacific | OP-AMP, 600KHZ, -40 TO 125DEG C, NSOIC-8 RoHS: Compliant Min Qty: 100 Container: Reel | 1036 |
|
$0.8366 / $1.3871 | Buy Now |
DISTI #
4021417
|
Farnell | OP-AMP, 600KHZ, -40 TO 125DEG C, NSOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1036 |
|
$0.7866 / $1.7854 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP07DRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP07DRZ-REEL
Analog Devices Inc
Ultralow Offset Voltage Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.001 µA | |
Common-mode Reject Ratio-Nom | 127 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 350 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 1.85 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 600 | |
Voltage Gain-Min | 1000000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OP07DRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP07DRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP07DR-REEL | IC OP-AMP, 350 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | OP07DRZ-REEL vs OP07DR-REEL |
OP07DRZ-REEL | Operational Amplifier, 1 Func, 350uV Offset-Max, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP07DRZ-REEL vs OP07DRZ-REEL |