Part Details for OP07H/883 by Linear Technology
Overview of OP07H/883 by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for OP07H/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$18.0000 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Metal Can | 2 |
|
$19.5000 | Buy Now |
Part Details for OP07H/883
OP07H/883 CAD Models
OP07H/883 Part Data Attributes
|
OP07H/883
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
OP07H/883
Linear Technology
OP07H/883
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.003 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Min | 0.1 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 150000 |
Alternate Parts for OP07H/883
This table gives cross-reference parts and alternative options found for OP07H/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP07H/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG308T | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8, | Linfinity Microelectronics | OP07H/883 vs SG308T |
PM108ARC/883C | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CQCC20, | Precision Monolithics Inc | OP07H/883 vs PM108ARC/883C |
OP-77GM | Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDSO8, | Fairchild Semiconductor Corporation | OP07H/883 vs OP-77GM |
OPA27BJ/883B | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | OP07H/883 vs OPA27BJ/883B |
SG208T | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, | Linfinity Microelectronics | OP07H/883 vs SG208T |
LM741AJ-14 | Operational Amplifier | Rochester Electronics LLC | OP07H/883 vs LM741AJ-14 |
5962-01-191-6693 | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | OP07H/883 vs 5962-01-191-6693 |
OP420BY/883 | Operational Amplifier, 4 Func, 3500uV Offset-Max, BIPolar, CDIP14, | Precision Monolithics Inc | OP07H/883 vs OP420BY/883 |
SG747N | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP14, | Linfinity Microelectronics | OP07H/883 vs SG747N |
NE530FE | Operational Amplifier, 1 Func, BIPolar, CDIP8 | Signetics | OP07H/883 vs NE530FE |