Part Details for OP1042000000G by Anytek Technology Corporation Ltd
Overview of OP1042000000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP1042000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OP1042000000G-ND
|
DigiKey | TERM BLOCK HDR 10POS VERT 3.81MM Min Qty: 2250 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3727 | Buy Now |
DISTI #
72313484
|
RS | OP - 3.81-,10P , 12.5mm Tin-plated, UP:1.3mm, Down:1.0mm NL66 | Amphenol - Anytek OP1042000000G RoHS: Compliant Min Qty: 2250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4850 | RFQ |
DISTI #
ANYOP1042000000G
|
Heilind Electronics | OP - 3.81- 10P 12.5MM TIN-PL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.3370 / $0.4910 | Buy Now | |
DISTI #
ANYOP1042000000G
|
Interstate Connecting Components | OP - 3.81- 10P 12.5MM TIN-PL | 0 |
|
Buy Now |