There are no models available for this part yet.
Overview of OP12EZ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OP12EZ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-OP12EZ-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8CERDIP Min Qty: 28 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2132 In Stock |
|
$11.1000 | Buy Now | |
Rochester Electronics | OP12 - Precision Low-Input-Current Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2132 |
|
$9.5200 / $11.2100 | Buy Now |
CAD Models for OP12EZ by Analog Devices Inc
Part Data Attributes for OP12EZ by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP8,.3
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.002 µA
|
Bias Current-Max (IIB) @25C
|
0.002 µA
|
Common-mode Reject Ratio-Min
|
104 dB
|
Common-mode Reject Ratio-Nom
|
120 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
150 µV
|
JESD-30 Code
|
R-GDIP-T8
|
JESD-609 Code
|
e0
|
Low-Bias
|
NO
|
Low-Offset
|
YES
|
Micropower
|
YES
|
Neg Supply Voltage Limit-Max
|
-22 V
|
Neg Supply Voltage-Nom (Vsup)
|
-20 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Slew Rate-Nom
|
0.12 V/us
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
20 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
800
|
Voltage Gain-Min
|
50000
|
Wideband
|
NO
|
Width
|
7.62 mm
|
Alternate Parts for OP12EZ
This table gives cross-reference parts and alternative options found for OP12EZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP12EZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP-12FJG | OP-AMP | Texas Instruments | OP12EZ vs OP-12FJG |
OP-12EJG | OP-AMP | Texas Instruments | OP12EZ vs OP-12EJG |
OP-12EJGP4 | IC OP-AMP, Operational Amplifier | Texas Instruments | OP12EZ vs OP-12EJGP4 |
OP-12EJG4 | IC OP-AMP, Operational Amplifier | Texas Instruments | OP12EZ vs OP-12EJG4 |
Related Parts for OP12EZ
-
OP07DRZ-REELOperational Amplifiers
-
NVMFS6B14NT3GPower Field-Effect Transistors
-
ORT8850L-1BMN680CField Programmable Gate Arrays
-
OPA1688IDRGTAudio/Video Amplifiers
-
OF332JFixed Resistors
-
ONET4201LDRGETOther Interface ICs
-
OMAP3525EZCBCAMicroprocessors
-
NVS0.5ZH-M6GPower Supply Modules
-
NSVMMUN2135LT1GSmall Signal Bipolar Transistors