There are no models available for this part yet.
Overview of OP14CS by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OP14CS by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-OP14CS-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 107 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7541 In Stock |
|
$2.8200 | Buy Now | |
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP | 13 |
|
$2.7225 / $5.4450 | Buy Now | ||
Rochester Electronics | OP14 - Dual MATCHED High Performance Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7541 |
|
$2.4200 / $2.8400 | Buy Now |
CAD Models for OP14CS by Analog Devices Inc
Part Data Attributes for OP14CS by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
PLASTIC, SOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.1 µA
|
Bias Current-Max (IIB) @25C
|
0.075 µA
|
Common-mode Reject Ratio-Min
|
80 dB
|
Common-mode Reject Ratio-Nom
|
95 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
3000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Low-Offset
|
NO
|
Neg Supply Voltage Limit-Max
|
-22 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Min
|
0.25 V/us
|
Slew Rate-Nom
|
0.5 V/us
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
1300
|
Voltage Gain-Min
|
50000
|
Width
|
3.9 mm
|
Alternate Parts for OP14CS
This table gives cross-reference parts and alternative options found for OP14CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP14CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP14CS | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, SO-8 | Precision Monolithics Inc | OP14CS vs OP14CS |
Related Parts for OP14CS
-
OP14CJOperational Amplifiers
-
ADM232AARNZ-REEL7Line Driver or Receivers
-
DAC210GXDigital to Analog Converters
-
NRVBD360VT4GRectifier Diodes
-
NVMS5P02R2GSmall Signal Field-Effect Transistors
-
NUP4302MR6T1GTransient Suppressors
-
OPA695IDBVTAudio/Video Amplifiers
-
AD5206BRUZ10-RL7Digital Potentiometers
-
OMAPL138BZWT3Digital Signal Processors