Part Details for OP14EZ by Analog Devices Inc
Overview of OP14EZ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP14EZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | OP14 - Dual MATCHED High Performance Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$2.3600 / $2.7800 | Buy Now |
Part Details for OP14EZ
OP14EZ CAD Models
OP14EZ Part Data Attributes
|
OP14EZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP14EZ
Analog Devices Inc
IC DUAL OP-AMP, 1500 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.06 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Min | 85 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.25 V/us | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 100000 | |
Width | 7.62 mm |
Alternate Parts for OP14EZ
This table gives cross-reference parts and alternative options found for OP14EZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP14EZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP14EZ | Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, CDIP8, CERDIP-8 | Precision Monolithics Inc | OP14EZ vs OP14EZ |
OP14EZ | DUAL OP-AMP, 1500uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8 | Rochester Electronics LLC | OP14EZ vs OP14EZ |
OP14CP | DUAL OP-AMP, 3000uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | OP14EZ vs OP14CP |