Part Details for OP15630000J0G by Anytek Technology Corporation Ltd
Overview of OP15630000J0G by Anytek Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP15630000J0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34X1852
|
Newark | Op - 8.0 - 15P , 11.5Mm Tin-Plated Nl66 1.3 |Amphenol Anytek OP15630000J0G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5750 | Buy Now |
DISTI #
ANYOP15630000J0G
|
Heilind Electronics | OP - 8.0 - 15P , 11.5MM TIN-PL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ANYOP15630000J0G
|
Interstate Connecting Components | OP - 8.0 - 15P , 11.5MM TIN-PL | 0 |
|
Buy Now |