Part Details for OP15P by Brady Worldwide Inc
Overview of OP15P by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M5939
|
Newark | (Op) Op15P, Roll, 15"x150, Hvy, Prf/Roll Of 150 Feet |Brady OP15P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.9900 | Buy Now |
DISTI #
2267-OP15P-ND
|
DigiKey | (OP) OP15P, ROLL, 15"X150', HVY, Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$132.9900 | Buy Now |
DISTI #
71092681
|
RS | Oil Plus Perforated Absorbent Roll, roll of 150 ft, 15 in W x 150 ft L, White | Brady OP15P RoHS: Compliant Min Qty: 1 Package Multiple: 150 Container: Reel | 0 |
|
$132.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$101.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$127.7200 / $132.9900 | Buy Now |
DISTI #
10026265
|
Techni-Tool, Inc. | Brady OP15P Oil Plus Perforated Heavy Weight Absorbent Roll for Oil Only, 24 gal Absorbency, White | 0 |
|
$132.9900 | Buy Now |
DISTI #
10026265
|
TestEquity LLC | Brady OP15P Oil Plus Perforated Heavy Weight Absorbent Roll for Oil Only, 24 gal Absorbency, White | 0 |
|
$132.9900 | Buy Now |