There are no models available for this part yet.
Overview of OP1642000000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OP1642000000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OP1642000000G-ND
|
DigiKey | TERM BLOCK HDR 16POS VERT 3.81MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5741 | Buy Now | |
DISTI #
72313522
|
RS | OP 3.81 16P , 12.5mm Tin-plated UP:1.3mm Down:1.0mm NL66 | Amphenol - Anytek OP1642000000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 | RFQ | |
DISTI #
ANYOP1642000000G
|
Heilind Electronics | OP 3.81 16P 12.5MM TIN-PLATED | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5380 / $0.7840 | Buy Now | ||
DISTI #
ANYOP1642000000G
|
Interstate Connecting Components | OP 3.81 16P 12.5MM TIN-PLATED | 0 |
|
Buy Now |