Part Details for OP170F0000J0G by Anytek Technology Corporation Ltd
Overview of OP170F0000J0G by Anytek Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP170F0000J0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34X1859
|
Newark | Op 5.0 17P Rohs , 12.5*8.8Mm Tin-Plated Nl66 |Amphenol Anytek OP170F0000J0G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7570 | Buy Now |
DISTI #
ANYOP170F0000J0G
|
Heilind Electronics | OP 5.0 17P ROHS , 12.5*8.8MM T | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ANYOP170F0000J0G
|
Interstate Connecting Components | OP 5.0 17P ROHS , 12.5*8.8MM T | 0 |
|
Buy Now |