There are no models available for this part yet.
Overview of OP17BJ/883C by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) | |
54LS154F/883C | Rochester Electronics LLC | 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer |
Price & Stock for OP17BJ/883C by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-OP17BJ/883C-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT TO99-8 Min Qty: 25 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
64 In Stock |
|
$12.4700 | Buy Now | |
Rochester Electronics | Precision JFET-Input Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 64 |
|
$10.7000 / $12.5900 | Buy Now |
CAD Models for OP17BJ/883C by Analog Devices Inc
Part Data Attributes for OP17BJ/883C by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TO-99
|
Package Description
|
TO-99, 8 PIN
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.00025 µA
|
Common-mode Reject Ratio-Nom
|
97 dB
|
Input Offset Voltage-Max
|
2000 µV
|
JESD-30 Code
|
O-MBCY-W8
|
JESD-609 Code
|
e0
|
Neg Supply Voltage Limit-Max
|
-22 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883
|
Slew Rate-Nom
|
50 V/us
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Unity Gain BW-Nom
|
28000
|
Alternate Parts for OP17BJ/883C
This table gives cross-reference parts and alternative options found for OP17BJ/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP17BJ/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP17BJ/883C | OP-AMP, 2000uV OFFSET-MAX, 28MHz BAND WIDTH, MBCY8, TO-99, 8 PIN | Rochester Electronics LLC | OP17BJ/883C vs OP17BJ/883C |
OP17BJ/883C | OP17BJ/883C, | Precision Monolithics Inc | OP17BJ/883C vs OP17BJ/883C |