Part Details for OP17BJ by Precision Monolithics Inc
Overview of OP17BJ by Precision Monolithics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for OP17BJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBCY8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 319 |
|
$8.0500 / $9.4800 | Buy Now |
Part Details for OP17BJ
OP17BJ CAD Models
OP17BJ Part Data Attributes
|
OP17BJ
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
OP17BJ
Precision Monolithics Inc
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBCY8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.018 µA | |
Bias Current-Max (IIB) @25C | 0.00025 µA | |
Common-mode Reject Ratio-Min | 85 dB | |
Common-mode Reject Ratio-Nom | 97 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 35 V/us | |
Slew Rate-Nom | 50 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 28000 | |
Voltage Gain-Min | 30000 |
Alternate Parts for OP17BJ
This table gives cross-reference parts and alternative options found for OP17BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP17BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8770602GX | IC OP-AMP, 1000 uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN, Operational Amplifier | Analog Devices Inc | OP17BJ vs 5962-8770602GX |
OP17CJ/883C | IC OP-AMP, 3000 uV OFFSET-MAX, 26 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | OP17BJ vs OP17CJ/883C |
5962-8770601GX | Operational Amplifier, 1 Func, 500uV Offset-Max, MBCY8, METAL CAN, 8 PIN | Precision Monolithics Inc | OP17BJ vs 5962-8770601GX |
5962-8770601GA | IC OP-AMP, 500 uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN, Operational Amplifier | Analog Devices Inc | OP17BJ vs 5962-8770601GA |
OP17BJ | IC OP-AMP, 2000 uV OFFSET-MAX, 28 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | OP17BJ vs OP17BJ |
OP17GJ | IC OP-AMP, 3000 uV OFFSET-MAX, 26 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | OP17BJ vs OP17GJ |
5962-8770601GA | Operational Amplifier, 1 Func, 500uV Offset-Max, MBCY8, METAL CAN, 8 PIN | Precision Monolithics Inc | OP17BJ vs 5962-8770601GA |
OP17GJ | Operational Amplifier, 1 Func, 3800uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | OP17BJ vs OP17GJ |
OP17CJ/883C | Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | OP17BJ vs OP17CJ/883C |