Part Details for OP17FZ by Rochester Electronics LLC
Overview of OP17FZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP17FZ
OP17FZ CAD Models
OP17FZ Part Data Attributes
|
OP17FZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
OP17FZ
Rochester Electronics LLC
OP-AMP, 1500 uV OFFSET-MAX, 28 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0014 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-GDIP-T8 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 50 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 28000 | |
Width | 7.62 mm |
Alternate Parts for OP17FZ
This table gives cross-reference parts and alternative options found for OP17FZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP17FZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8770601PA | Operational Amplifier, 1 Func, 500uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | OP17FZ vs 5962-8770601PA |
5962-8770602PA | Operational Amplifier, 1 Func, 1000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | OP17FZ vs 5962-8770602PA |
OP17AZ/883C | OP-AMP, 900 uV OFFSET-MAX, 30 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8 | Rochester Electronics LLC | OP17FZ vs OP17AZ/883C |
OP17EZ | Operational Amplifier, 1 Func, 750uV Offset-Max, BIPolar, CDIP8, | Precision Monolithics Inc | OP17FZ vs OP17EZ |
OP17GP | IC OP-AMP, 3000 uV OFFSET-MAX, 26 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | OP17FZ vs OP17GP |
OP17FP | IC OP-AMP, 1000 uV OFFSET-MAX, 28 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | OP17FZ vs OP17FP |
5962-8770601PA | Operational Amplifier, 1 Func, 900uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Defense Logistics Agency | OP17FZ vs 5962-8770601PA |
OP17GP | Operational Amplifier, 1 Func, 3800uV Offset-Max, BIPolar, PDIP8, | Precision Monolithics Inc | OP17FZ vs OP17GP |
5962-8770602PX | Operational Amplifier, 1 Func, 1000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | OP17FZ vs 5962-8770602PX |
OP17GZ | Operational Amplifier, 1 Func, 3800uV Offset-Max, BIPolar, CDIP8, | Precision Monolithics Inc | OP17FZ vs OP17GZ |