Part Details for OP2022000000G by Anytek Technology Corporation Ltd
Overview of OP2022000000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP2022000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OP2022000000G-ND
|
DigiKey | TERM BLOCK HDR 20POS VERT 3.5MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7191 | Buy Now |
DISTI #
72313544
|
RS | OP - 3.5 - 20P , 12.5mm Tin-plated, UP:1.3mm, Down:1.0mm, NL66 | Amphenol - Anytek OP2022000000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9400 | RFQ |
DISTI #
ANYOP2022000000G
|
Heilind Electronics | OP - 3.5 - 20P 12.5MM TIN-PLA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.6740 / $0.9830 | Buy Now | |
DISTI #
ANYOP2022000000G
|
Interstate Connecting Components | OP - 3.5 - 20P 12.5MM TIN-PLA | 0 |
|
Buy Now |