Part Details for OP20BJ by Precision Monolithics Inc
Overview of OP20BJ by Precision Monolithics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for OP20BJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Metal Can | 7 |
|
$28.9902 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Metal Can | 1 |
|
$14.0000 | Buy Now |
Part Details for OP20BJ
OP20BJ CAD Models
OP20BJ Part Data Attributes
|
OP20BJ
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
OP20BJ
Precision Monolithics Inc
Operational Amplifier, 1 Func, 400uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | TO-99, 8 PIN | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.027 µA | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 400 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.05 V/us | |
Supply Current-Max | 0.095 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 100 | |
Voltage Gain-Min | 300000 |
Alternate Parts for OP20BJ
This table gives cross-reference parts and alternative options found for OP20BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP20BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP20GJ | OP-AMP, 500 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN | Rochester Electronics LLC | OP20BJ vs OP20GJ |
HA2-5141-5 | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | OP20BJ vs HA2-5141-5 |
HA2-5141-2 | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | OP20BJ vs HA2-5141-2 |
HA7-5141-7 | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | OP20BJ vs HA7-5141-7 |
OP20FJ | OP-AMP, 250 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN | Rochester Electronics LLC | OP20BJ vs OP20FJ |
HA7-5141-5 | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | OP20BJ vs HA7-5141-5 |
HA7-5141-2 | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | OP20BJ vs HA7-5141-2 |
HA2-5141-2 | OP-AMP, 8000 uV OFFSET-MAX, 0.4 MHz BAND WIDTH, MBCY8 | Rochester Electronics LLC | OP20BJ vs HA2-5141-2 |
OP20BJ | IC OP-AMP, 250 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | OP20BJ vs OP20BJ |
HA7-5141-5 | OP-AMP, 8000 uV OFFSET-MAX, 0.4 MHz BAND WIDTH, CDIP8 | Rochester Electronics LLC | OP20BJ vs HA7-5141-5 |