There are no models available for this part yet.
Overview of OP20HJ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for OP20HJ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-OP20HJ-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TO99 Min Qty: 224 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1596 In Stock |
|
$1.3400 | Buy Now | |
Rochester Electronics | Micropower Operational Amplifier Dual Supply ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1596 |
|
$1.1500 / $1.3500 | Buy Now |
CAD Models for OP20HJ by Analog Devices Inc
Part Data Attributes for OP20HJ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TO-99
|
Package Description
|
TO-99, 8 PIN
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.45 µA
|
Bias Current-Max (IIB) @25C
|
0.04 µA
|
Common-mode Reject Ratio-Min
|
90 dB
|
Common-mode Reject Ratio-Nom
|
100 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
1000 µV
|
JESD-30 Code
|
O-MBCY-W8
|
JESD-609 Code
|
e0
|
Low-Offset
|
NO
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
METAL
|
Package Code
|
TO-99
|
Package Equivalence Code
|
CAN8,.2
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Slew Rate-Nom
|
0.05 V/us
|
Supply Current-Max
|
0.115 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Unity Gain BW-Nom
|
100
|
Voltage Gain-Min
|
500000
|
Alternate Parts for OP20HJ
This table gives cross-reference parts and alternative options found for OP20HJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP20HJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA7-5141-5 | OP-AMP, 8000 uV OFFSET-MAX, 0.4 MHz BAND WIDTH, CDIP8 | Rochester Electronics LLC | OP20HJ vs HA7-5141-5 |
OP20BJ | OP-AMP, 250 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN | Rochester Electronics LLC | OP20HJ vs OP20BJ |
HA2-5141-5 | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | OP20HJ vs HA2-5141-5 |
OP20BJ | Operational Amplifier, 1 Func, 400uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Precision Monolithics Inc | OP20HJ vs OP20BJ |
HA2-5141-2 | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | OP20HJ vs HA2-5141-2 |
HA2-5141-2 | OP-AMP, 8000 uV OFFSET-MAX, 0.4 MHz BAND WIDTH, MBCY8 | Rochester Electronics LLC | OP20HJ vs HA2-5141-2 |
HA7-5141-2 | OP-AMP, 8000 uV OFFSET-MAX, 0.4 MHz BAND WIDTH, CDIP8 | Rochester Electronics LLC | OP20HJ vs HA7-5141-2 |
OP20BJ | IC OP-AMP, 250 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | OP20HJ vs OP20BJ |
OP20FJ | OP-AMP, 250 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN | Rochester Electronics LLC | OP20HJ vs OP20FJ |
HA7-5141-5 | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | OP20HJ vs HA7-5141-5 |
Related Parts for OP20HJ
-
OP15GPOperational Amplifiers
-
NP160N04TUJ-E2-AYPower Field-Effect Transistors
-
NTE5334SMRectifier Diodes
-
MC56F8355VFGEDigital Signal Processors
-
NTE19Small Signal Bipolar Transistors
-
512MILFClock Generators
-
OMAP3525DCBBAOther uPs/uCs/Peripheral ICs
-
NTE51Power Bipolar Transistors
-
RP420024Power/Signal Relays