-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, Low Drift Single-Supply Operational Amplifiers (Dual)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP213FSZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8824
|
Newark | Op-Amp, 3.4Mhz, -40 To 85Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:3.4Mhz, Supply Voltage Range:4V To 36V, ± 2V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices OP213FSZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 136 |
|
$4.6100 | Buy Now |
|
Analog Devices Inc | DUAL PRECISION OP AMP IC Package Multiple: 98 | 206 |
|
$3.7700 / $7.0160 | Buy Now |
|
Bristol Electronics | 241 |
|
RFQ | ||
|
Bristol Electronics | 123 |
|
RFQ | ||
|
Rochester Electronics | OP213 - Low Noise, Low Drift Single-Supply Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 490 |
|
$4.5100 / $5.3100 | Buy Now |
DISTI #
OP213FSZ
|
TME | IC: operational amplifier, 3.4MHz, Ch: 2, SO8, ±2÷18VDC,4÷36VDC Min Qty: 1 | 0 |
|
$9.3800 / $12.7000 | RFQ |
|
ComSIT USA | LOW NOISE, LOW DRIFT SINGLE-SUPPLY OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 325uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
DISTI #
OP213FSZ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 98 | 0 |
|
$5.0000 / $5.3300 | Buy Now |
DISTI #
SMC-OP213FSZ
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 231 |
|
RFQ | |
|
Vyrian | Amplifiers | 149 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP213FSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP213FSZ
Analog Devices Inc
Low Noise, Low Drift Single-Supply Operational Amplifiers (Dual)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Bias Current-Max (IIB) @25C | 0.65 µA | |
Common-mode Reject Ratio-Min | 87 dB | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 325 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.6 V/us | |
Slew Rate-Nom | 1.2 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3400 | |
Voltage Gain-Min | 2000000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OP213FSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP213FSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OP213FS | Analog Devices Inc | Check for Price | Low Noise, Low Drift Single-Supply Operational Amplifiers (Dual) | OP213FSZ vs OP213FS |
OP213FS-REEL7 | Analog Devices Inc | Check for Price | Low Noise, Low Drift Single-Supply Operational Amplifiers (Dual) | OP213FSZ vs OP213FS-REEL7 |
OP213FSZ-REEL | Analog Devices Inc | $9.0871 | Low Noise, Low Drift Single-Supply Operational Amplifiers (Dual) | OP213FSZ vs OP213FSZ-REEL |
OP213FSZ-REEL7 | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 325 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | OP213FSZ vs OP213FSZ-REEL7 |
OP213FS-REEL7 | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 325 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | OP213FSZ vs OP213FS-REEL7 |
OP213FSZ-REEL | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 325uV OFFSET-MAX, 3.4MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | OP213FSZ vs OP213FSZ-REEL |