There are no models available for this part yet.
Overview of OP21GJ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for OP21GJ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-OP21GJ-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TO99-8 Min Qty: 146 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2656 In Stock |
|
$2.0600 | Buy Now | |
Rochester Electronics | LOW-Power Operational Amplifier Dual Supply ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2656 |
|
$1.7700 / $2.0800 | Buy Now |
CAD Models for OP21GJ by Analog Devices Inc
Part Data Attributes for OP21GJ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TO-99
|
Package Description
|
TO-99, 8 PIN
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.15 µA
|
Bias Current-Max (IIB) @25C
|
0.15 µA
|
Common-mode Reject Ratio-Min
|
84 dB
|
Common-mode Reject Ratio-Nom
|
95 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
500 µV
|
JESD-30 Code
|
O-MBCY-W8
|
JESD-609 Code
|
e0
|
Low-Offset
|
NO
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
METAL
|
Package Code
|
TO-99
|
Package Equivalence Code
|
CAN8,.2
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Slew Rate-Nom
|
0.25 V/us
|
Supply Current-Max
|
0.5 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Unity Gain BW-Nom
|
600
|
Voltage Gain-Min
|
500000
|
Alternate Parts for OP21GJ
This table gives cross-reference parts and alternative options found for OP21GJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP21GJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP21GJ | OP-AMP, 500 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN | Rochester Electronics LLC | OP21GJ vs OP21GJ |
OP21AJ | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Precision Monolithics Inc | OP21GJ vs OP21AJ |
HA2-5151-5 | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | OP21GJ vs HA2-5151-5 |
OP21AJ | OP-AMP, 100 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN | Rochester Electronics LLC | OP21GJ vs OP21AJ |
OP21FJ | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Precision Monolithics Inc | OP21GJ vs OP21FJ |
HA2-5151-5 | OP-AMP, 4000 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, MBCY8 | Rochester Electronics LLC | OP21GJ vs HA2-5151-5 |
Related Parts for OP21GJ
-
OP184ES-REEL7Operational Amplifiers
-
NTMFS5C404NLTWFT3GPower Field-Effect Transistors
-
NTE635Rectifier Diodes
-
NTJD1155LT1GSmall Signal Field-Effect Transistors
-
NUP2105LT1Transient Suppressors
-
OPA680NAudio/Video Amplifiers
-
OMAP5910JZDY2Digital Signal Processors
-
NVS01ZG-M6Power Supply Modules
-
NTE24Small Signal Bipolar Transistors