Part Details for OP222B010000G by Anytek Technology Corporation Ltd
Overview of OP222B010000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP222B010000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OP222B010000G-ND
|
DigiKey | TERM BLOCK HDR 22POS VERT 3.5MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7308 | Buy Now |
DISTI #
72313556
|
RS | OP- 3.5 -22P RoHS , 10.0mm Tin-plated NL46, ?1.0mm | Amphenol - Anytek OP222B010000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0400 | RFQ |
DISTI #
ANYOP222B010000G
|
Heilind Electronics | OP- 3.5 -22P ROHS 10.0MM TIN- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6650 / $1.3940 | Buy Now |
DISTI #
ANYOP222B010000G
|
Interstate Connecting Components | OP- 3.5 -22P ROHS 10.0MM TIN- | 0 |
|
Buy Now |