Part Details for OP24516SX-91RSMM by Laird Connectivity Inc
Overview of OP24516SX-91RSMM by Laird Connectivity Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP24516SX-91RSMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC0446
|
Newark | Mimo Antenna, 5.15-5.875Ghz, 5Dbi, Antenna Type:Mimo, Frequency Min:5.15Ghz, Frequency Max:5.875Ghz, Antenna Mounting:Pole (Mast) Or Wall, Gain:5Dbi, Vswr:2, Input Power:5W, Input Impedance:50Ohm, Antenna Polarisation:Linear Rohs Compliant: Yes |Laird Connectivity OP24516SX-91RSMM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$221.4300 / $277.2100 | Buy Now |
DISTI #
OP24516SX-91RSMM
|
Avnet Americas | Antenna 802.11n Linear Vertical 2500MHz/5875MHz 1.6dBi/5dBi SMA Pole/Mast Mount - Boxed Product (Development Kits) (Alt: OP24516SX-91RSMM) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant |
25 Partner Stock |
|
$221.6500 / $269.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
25 Partner Stock |
|
$221.6500 / $269.0800 | Buy Now |