Part Details for OP249ARC/883 by Analog Devices Inc
Overview of OP249ARC/883 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP249ARC/883
OP249ARC/883 CAD Models
OP249ARC/883 Part Data Attributes
|
OP249ARC/883
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP249ARC/883
Analog Devices Inc
IC DUAL OP-AMP, 1000 uV OFFSET-MAX, 4.7 MHz BAND WIDTH, CQCC20, LCC-20, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.000075 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.54 mm | |
Slew Rate-Min | 18 V/us | |
Slew Rate-Nom | 22 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | JFET | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 4700 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 8.89 mm |
Alternate Parts for OP249ARC/883
This table gives cross-reference parts and alternative options found for OP249ARC/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP249ARC/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9151901M2X | IC DUAL OP-AMP, 500 uV OFFSET-MAX, 3.5 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20, Operational Amplifier | Analog Devices Inc | OP249ARC/883 vs 5962-9151901M2X |
5962-9157401HXA | Operational Amplifier, 1 Func, 2000uV Offset-Max, Hybrid, MBCY12, | MS Kennedy Corporation | OP249ARC/883 vs 5962-9157401HXA |
MSK801B | Operational Amplifier, 1 Func, 5000uV Offset-Max, Hybrid, MBCY12, | MS Kennedy Corporation | OP249ARC/883 vs MSK801B |
OP249ARC/883 | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PQCC20, LCC-20 | Precision Monolithics Inc | OP249ARC/883 vs OP249ARC/883 |
MSK801 | Operational Amplifier, 1 Func, 10000uV Offset-Max, Hybrid, MBCY12, | MS Kennedy Corporation | OP249ARC/883 vs MSK801 |
5962-9157401HXC | Operational Amplifier, 1 Func, 2000uV Offset-Max, Hybrid, MBCY12, | MS Kennedy Corporation | OP249ARC/883 vs 5962-9157401HXC |
5962-9151901M2A | Precision JFET High Speed Dual Op Amp | Analog Devices Inc | OP249ARC/883 vs 5962-9151901M2A |
5962-9157401HXC | Operational Amplifier, 1 Func, 2000uV Offset-Max, MBCY12, | Anaren Microwave | OP249ARC/883 vs 5962-9157401HXC |